LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI7114ADN-T1-GE3 product image
  • SI7114ADN-T1-GE3 thumbnail 1
  • SI7114ADN-T1-GE3 thumbnail 2
  • SI7114ADN-T1-GE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI7114ADN-T1-GE3RoHS

Manufacturer
MPN
SI7114ADN-T1-GE3
LCSC Part #
C727562
Packaging
PowerPAK1212-8
Customer #
Key Attributes
MOSFET N-CH 30V 35A PowerPAK1212-8
Datasheetpdf iconVISHAY SI7114ADN-T1-GE3
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9496$ 1.95
10+$ 1.9204$ 19.20
30+$ 1.9025$ 57.08
100+$ 1.883$ 188.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingPowerPAK1212-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Current - Continuous Drain(Id)35A
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation3.7W
Reverse Transfer Capacitance (Crss@Vds)105pF
RDS(on)9.8mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.23nF
Gate Charge(Qg)10.2nC@10V

Introduction

AI Translation

N-Channel 30 V (D-S) MOSFET

Features

AI Translation
  • TrenchFET power MOSFET
  • 100 % Rg and UIS tested

Applications

AI Translation
  • Synchronous rectification