VISHAY SI3459BDV-T1-E3
| Manufacturer | |
| Mfr. Part # | SI3459BDV-T1-E3 |
| LCSC Part # | C727548 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET 60V 2.2A TSOP-6 |
| Description | 60V 2.2A 216mΩ@10V,2.2A 2W TSOP-6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,731 
1,731
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.372 $ 0.3646 | $ 0.36 |
10+ | $ 0.3274 $ 0.3209 | $ 3.21 |
30+ | $ 0.3044 $ 0.2984 | $ 8.95 |
100+ | $ 0.2829 $ 0.2773 | $ 27.73 |
500+ | $ 0.269 $ 0.2637 | $ 131.85 |
1,000+ | $ 0.2629 $ 0.2577 | $ 257.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$