EATON EXLA1V0703-4R7-R
| Manufacturer | |
| Mfr. Part # | EXLA1V0703-4R7-R |
| LCSC Part # | C7275382 |
| Package | SMD,8.4x8mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 9A 26.7mΩ SMD,8.4x8mm |
| Description | 9A 4.7uH 12.2A 26.7mΩ ±20% SMD,8.4x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | SMD,8.4x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2293 | $ 0.23 |
200+ | $ 0.0915 | $ 18.30 |
500+ | $ 0.0885 | $ 44.25 |
1,500+ | $ 0.0869 | $ 130.35 |
Standard Packaging 1500/Full
Reel | ||