VISHAY SUD50N04-8M8P-4GE3
| Manufacturer | |
| MPN | SUD50N04-8M8P-4GE3 |
| LCSC Part # | C727527 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 40V 3V 8.8mΩ@10V 1 N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 14A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.1W;48.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 8.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 56nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 14A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W;48.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 8.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- TrenchFET power MOSFET
- 100% tested for unclamped inductive switching (UIS)
- 100% tested for gate resistance (Rg)
- PWM optimized
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- LCD backlight inverter
- DC/DC converter
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1056 | $ 2.11 |
| 10+ | $ 1.8196 | $ 18.20 |
| 30+ | $ 1.6637 | $ 49.91 |
| 100+ | $ 1.4866 | $ 148.66 |
| 500+ | $ 1.407 | $ 703.50 |
| 1,000+ | $ 1.3712 | $ 1371.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 14A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.1W;48.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 8.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 56nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 14A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W;48.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 8.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- TrenchFET power MOSFET
- 100% tested for unclamped inductive switching (UIS)
- 100% tested for gate resistance (Rg)
- PWM optimized
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- LCD backlight inverter
- DC/DC converter
C727527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



