TI ULN2003LVDR
| Manufacturer | |
| MPN | ULN2003LVDR |
| LCSC Part # | C72751 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Seven channels BJT 140mA SOIC-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | Seven channels | |
| Input Current(on) | 12uA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 170mV@50mA | |
| Voltage - Forward(Vf) | 1.2V | |
| Voltage - Input(Max) | 5.5V | |
| Input Current(off) | 250nA | |
| Current - Collector(Ic) | 140mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,029
1,029 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5619 | $ 0.56 |
| 10+ | $ 0.4463 | $ 4.46 |
| 30+ | $ 0.3893 | $ 11.68 |
| 100+ | $ 0.3323 | $ 33.23 |
| 500+ | $ 0.2997 | $ 149.85 |
| 1,000+ | $ 0.2818 | $ 281.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | Seven channels | |
| Input Current(on) | 12uA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 170mV@50mA | |
| Voltage - Forward(Vf) | 1.2V | |
| Voltage - Input(Max) | 5.5V | |
| Input Current(off) | 250nA | |
| Current - Collector(Ic) | 140mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



