VISHAY SIS780DN-T1-GE3
| Manufacturer | |
| MPN | SIS780DN-T1-GE3 |
| LCSC Part # | C727421 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | 3.5W 30V 18A 2.3V 13.5mΩ@10V 1 N-channel N-Channel PowerPAK1212-8 Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SIS780DN-T1-GE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 194pF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 722pF | |
| Gate Charge(Qg) | 24.5nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 194pF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 722pF | |
| Gate Charge(Qg) | 24.5nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SkyFET Monolithic TrenchFET Gen 3 Power MOSFET with Schottky Diode
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Notebook computers
- System power, memory
- Buck converters
- Synchronous rectification switches
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7256 | $ 0.73 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2718 | $ 135.90 |
| 1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 194pF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 722pF | |
| Gate Charge(Qg) | 24.5nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Output Capacitance(Coss) | 194pF | |
| Pd - Power Dissipation | 3.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 722pF | |
| Gate Charge(Qg) | 24.5nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SkyFET Monolithic TrenchFET Gen 3 Power MOSFET with Schottky Diode
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Notebook computers
- System power, memory
- Buck converters
- Synchronous rectification switches
C727421 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JSM3622 | JSMSEMI | PDFN-8(3.3x3.3) | 2,619 | $0.1436 $0.1511 | ||
| FH1304G6 | XIN FEI HONG | PDFN-8L(3.3x3.3) | 11,847 | $ 0.0907 | ||
| DMTH10H032LFVWQ-13 | DIODES | PowerDI3333-8 | 129 | $ 1.6247 | ||
| DMTH10H032LFVW-7 | DIODES | PowerDI3333-8 | 25 | $ 1.5451 | ||
| DMTH10H032LFVW-13 | DIODES | PowerDI3333-8 | 10 | $ 1.5629 | ||
| TDM3482 | Techcode | PDFN3333-8 | 4,925 | $ 0.3076 | ||
| DMTH45M5LFVWQ-13 | DIODES | PowerDI3333-8 | 0 | $ 0.7336 | ||
| SISA66DN-T1-GE3 | VISHAY | PowerPAK1212-8 | 0 | $ 0.4924 | ||
| DMTH47M2LFVWQ-7 | DIODES | PowerDI3333-8 | 0 | $ 0.6896 | ||
| NCEP090N85AQU | NCE | DFN-8L(3.3x3.3) | 0 | $ 0.5051 |

