LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2VRB3482X product image
Images for reference only

PANASONIC ERA-2VRB3482X

Manufacturer
MPN
ERA-2VRB3482X
LCSC Part #
C7273280
Packaging
0402
Customer #
Key Attributes
RES 34800Ω ±0.1% 0.1W 0402
DatasheetPANASONIC ERA-2VRB3482X
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3853$ 0.39
200+$ 0.1538$ 30.76
500+$ 0.1486$ 74.30
1,000+$ 0.1461$ 146.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance34.8kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-2VRW3482XPANASONIC04020$ 0.5937
ERA-2VEB3482XPANASONIC04020$ 0.2769
ERA-2VPB3482XPANASONIC04020$ 0.3414
RP73PF1E34K8BTDTE Connectivity04020$ 0.0718
TNPW040234K8BEEDVISHAY04020$ 0.0986
RS73G1ERTTP3482BKOA04020$ 0.3212
RS73F1ERTTP3482BKOA04020$ 0.3212