VISHAY SI1032X-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI1032X-T1-GE3 |
| LCSC Part # | C727316 |
| Package | SC-89-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 200mA SC-89-3 |
| Description | N-Channel 20V 200mA 300mW Surface Mount SC-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SC-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,227
2,227
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3459 | $ 0.35 |
10+ | $ 0.3023 | $ 3.02 |
30+ | $ 0.2836 | $ 8.51 |
100+ | $ 0.2602 | $ 26.02 |
500+ | $ 0.2166 | $ 108.30 |
1,000+ | $ 0.2119 | $ 211.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$