LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R422130020 product image
Images for reference only

Radiall R422130020RoHS

Manufacturer
MPN
R422130020
LCSC Part #
C7272673
Packaging
-
Customer #
Key Attributes
TNC Attenuator 30 dB 6 GHz 50 W
Datasheetpdf iconRadiall R422130020

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value30dB
Power(Watts)50W
Insertion Loss-
Frequency Range0Hz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2267.4097$ 2267.41
200+$ 904.7117$ 180942.34
500+$ 874.4794$ 437239.70
1,000+$ 859.5421$ 859542.10
Standard Packaging1/Full Bag
Better price for more quantity?
$