EVERLIGHT ELUA2016OGB-P9000Q53038020-VA1M
| Manufacturer | |
| Mfr. Part # | ELUA2016OGB-P9000Q53038020-VA1M |
| LCSC Part # | C7272611 |
| Package | SMD |
| Customer # | |
| Description | 30mA 395nm 3.4V SMD LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4162 | $ 0.42 |
200+ | $ 0.1661 | $ 33.22 |
500+ | $ 0.1606 | $ 80.30 |
1,000+ | $ 0.1578 | $ 157.80 |
Standard Packaging 2000/Full
Reel | ||