Altech R15-2012-23-1110
| Manufacturer | |
| MPN | R15-2012-23-1110 |
| LCSC Part # | C7271982 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 110V 440V@AC 10A 10A@250VAC 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 9.2kΩ | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.4mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 9.2kΩ | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.4mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.3528 | $ 58.35 |
| 200+ | $ 23.2837 | $ 4656.74 |
| 500+ | $ 22.5061 | $ 11253.05 |
| 1,000+ | $ 22.1212 | $ 22121.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 9.2kΩ | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.4mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 9.2kΩ | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.4mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | 35mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

