TWGMC SI2306
| Manufacturer | TWGMCAsian Brands |
| MPN | SI2306 |
| LCSC Part # | C727154 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.16A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.16A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 47mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 305pF | |
| Gate Charge(Qg) | 3nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.16A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 47mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 305pF | |
| Gate Charge(Qg) | 3nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0435$ 0.0414 | $ 0.83 |
| 200+ | $ 0.0351$ 0.0334 | $ 6.68 |
| 600+ | $ 0.0305$ 0.0290 | $ 17.40 |
| 3,000+ | $ 0.0246$ 0.0234 | $ 70.20 |
| 9,000+ | $ 0.0222$ 0.0211 | $ 189.90 |
| 21,000+ | $ 0.0209$ 0.0199 | $ 417.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.16A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 47mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 305pF | |
| Gate Charge(Qg) | 3nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.16A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 47mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 305pF | |
| Gate Charge(Qg) | 3nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
C727154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



