LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS R1EX24128BTAS0I#S0 product image
실제 제품과 다를 수 있음

RENESAS R1EX24128BTAS0I#S0

제조업체
제조사 품번
R1EX24128BTAS0I#S0
LCSC 번호
C7271475
포장
TSSOP-8
고객 번호
주요 제원
128Kbit 400kHz I2C TSSOP-8 Memory RoHS
데이터시트RENESAS R1EX24128BTAS0I#S0
대체 부품9
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.5062$ 1.51
200+$ 0.6016$ 120.32
500+$ 0.5816$ 290.80
1,000+$ 0.5708$ 570.80
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체RENESAS
포장TSSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Memory Size128Kbit
Voltage - Supply1.8V~5.5V;3mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Standby Supply Current2uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

R1EX24xxx series are two-wire serial interface EEPROM (Electrically Erasable and Programmable ROM). They realize high speed, low power consumption and a high level of reliability by employing advanced MONOS memory technology and CMOS process and low voltage circuitry technology. They also have a 64-byte page programming function to make their write operation faster.

주요 특징

AI 번역
  • Single supply: 1.8 V to 5.5 V
  • Two-wire serial interface (I²C serial bus)
  • Clock frequency: 400 kHz
  • Power dissipation:
    • Standby: 2.0 μA (max)
    • Active (Read): 1.0 mA (max)
    • Active (Write): 3.0 mA (max)
  • Automatic page write: 64-byte/page
  • Write cycle time: 5 ms
  • Endurance: 1,000k or more Cycles
  • Data retention: 100 or more Years
  • Small size packages: SOP-8pin, TSSOP-8pin
  • Shipping tape and reel
    • TSSOP 8-pin: 3,000 IC/reel
    • SOP 8-pin: 2,500 IC/reel
  • Temperature range: -40 to +85 ℃
  • Lead free products. Halogen free products. (#U0, #K0)

대체 부품

MPN제조사포장재고 현황단가
24AA128T-I/ST-TUDITudiTSSOP-8497$ 0.5589
24AA128-I/STMICROCHIPTSSOP-80$ 0.4788
S-24C128CI-T8T1U3ABLICTSSOP-80$ 0.326
24AA128T-I/STMICROCHIPTSSOP-80$ 1.8899
BR24S128FV-WE2ROHMSSOP-8-4.4mm0$ 0.974
BR24T128FVT-WE2ROHMTSSOP-80$ 0.3926
BR24G128FVT-3GE2ROHMTSSOP-80$ 0.3468
BR24T128FVJ-WE2ROHMTSSOP-80$ 0.3888
BR24S128FVT-WE2ROHMTSSOP-80$ 0.9934