LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC BC847A product image
  • BC847A thumbnail 1
  • BC847A thumbnail 2
  • BC847A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC BC847ARoHS

Manufacturer
TWGMCAsian Brands
MPN
BC847A
LCSC Part #
C727144
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconTWGMC BC847A
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.48
500+$ 0.0073$ 3.65
3,000+$ 0.0061$ 18.30
6,000+$ 0.0053$ 31.80
24,000+$ 0.0047$ 112.80
51,000+$ 0.0044$ 224.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTWGMC
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO6V
DC Current Gain110
Pd - Power Dissipation300mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN transistor in a SOT23 plastic package. PNP complements: BC856 /857/858/859/860.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General purpose switching and amplification