TWGMC BZT52C2V4
| Manufacturer | TWGMCAsian Brands |
| MPN | BZT52C2V4 |
| LCSC Part # | C726987 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 150uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0151$ 0.0144 | $ 0.72 |
| 500+ | $ 0.0121$ 0.0115 | $ 5.75 |
| 3,000+ | $ 0.0098$ 0.0094 | $ 28.20 |
| 6,000+ | $ 0.0088$ 0.0084 | $ 50.40 |
| 24,000+ | $ 0.0079$ 0.0076 | $ 182.40 |
| 51,000+ | $ 0.0075$ 0.0072 | $ 367.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 150uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



