TWGMC SMF12A
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | SMF12A |
| LCSC Part # | C726901 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SOD-123FL |
| Description | 10.1A@10/1000us 19.9V 200W@10/1000us 14.7V Unidirectional 12V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,680 
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.023 | $ 0.46 |
200+ | $ 0.0182 | $ 3.64 |
600+ | $ 0.0156 | $ 9.36 |
3,000+ | $ 0.0135 | $ 40.50 |
9,000+ | $ 0.0121 | $ 108.90 |
21,000+ | $ 0.0114 | $ 239.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$