MERCURY Electronic QMQF576D33-2.5B-12.800
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | QMQF576D33-2.5B-12.800 |
| LCSC Part # | C7267423 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 12.8MHz SMD7050-6P Oscillators RoHS |
| Datasheet | MERCURY Electronic QMQF576D33-2.5B-12.800 |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
Introduction
QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.
Features
- 3 to 5 days quick delivery
- Package size 7.0×5.0×2.5 mm SMD
- Supply voltage +2.5 V or +3.3 V
- Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
- Typical phase jitter 0.8 ~ 1.6 ps
- Low current consumption
Applications
- Multimedia
- Ethernet
- Networking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.5816 | $ 36.58 |
| 201+ | $ 14.5965 | $ 2933.90 |
| 501+ | $ 14.1092 | $ 7068.71 |
| 999+ | $ 13.8679 | $ 13854.03 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 3.3V |
Introduction
QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.
Features
- 3 to 5 days quick delivery
- Package size 7.0×5.0×2.5 mm SMD
- Supply voltage +2.5 V or +3.3 V
- Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
- Typical phase jitter 0.8 ~ 1.6 ps
- Low current consumption
Applications
- Multimedia
- Ethernet
- Networking
C7267423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QVMQF576D33-2.5B-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 36.5938 | ||
| QMQF576D33-2.0A-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| QVMQF576D33-2.0A-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| QMQF576D25-2.5B-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 36.5816 | ||
| QVMQF576D25-2.5B-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 36.5816 | ||
| QMQF576D25-2.0A-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| QVMQF576D25-2.0A-12.800 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| MQF576D25-12.800-1.0/-40+85 | MERCURY Electronic | SMD7050-6P | 0 | $ 41.088 |

