QT Brightek (QTB) QBLP631-R
| Manufacturer | |
| MPN | QBLP631-R |
| LCSC Part # | C7267228 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20mA Red 2V 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | 0805 | |
| Luminous Intensity | 100mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+80℃ | |
| Power(Watts) | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 625nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1217 | $ 0.12 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.047 | $ 23.50 |
| 1,000+ | $ 0.0462 | $ 46.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | 0805 | |
| Luminous Intensity | 100mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+80℃ | |
| Power(Watts) | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 625nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

