QT Brightek (QTB) QBLP670-O
| Manufacturer | |
| MPN | QBLP670-O |
| LCSC Part # | C7266326 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 120° 240mcd Orange 20mA 2V 605nm PLCC-2 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | PLCC-2 | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 240mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | PLCC-2 | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 240mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 605nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These super-bright reflective PLCC2 LEDs have a height of 1.90mm. Combining high luminous output with a robust package, these LEDs are ideal for architectural lighting, status indication, and industrial equipment lighting applications.
Features
AI Translation
- Tape and reel packaging
- Super bright reflective PLCC2 LED
- Blue, green, UV in InGaN technology; red, amber, yellow, orange, light red in AlInGaP technology
- 120° viewing angle
Applications
AI Translation
- Status indication
- Industrial equipment backlighting
- Architectural lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2507 | $ 0.25 |
| 200+ | $ 0.1001 | $ 20.02 |
| 500+ | $ 0.0967 | $ 48.35 |
| 1,000+ | $ 0.0951 | $ 95.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | PLCC-2 | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 240mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | PLCC-2 | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 240mcd | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 605nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These super-bright reflective PLCC2 LEDs have a height of 1.90mm. Combining high luminous output with a robust package, these LEDs are ideal for architectural lighting, status indication, and industrial equipment lighting applications.
Features
AI Translation
- Tape and reel packaging
- Super bright reflective PLCC2 LED
- Blue, green, UV in InGaN technology; red, amber, yellow, orange, light red in AlInGaP technology
- 120° viewing angle
Applications
AI Translation
- Status indication
- Industrial equipment backlighting
- Architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

