Images are for reference only
EDA Models

YAGEO AC0805JRNPO0BN470

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
AC0805JRNPO0BN470
LCSC Part #
C726572
Package
0805
Customer #
Key Attributes
CAP CER 47pF 100V NP0 0805
Description
47pF ±5% 100V Ceramic Capacitor NP0 0805 AEC-Q200
Datasheet pdf icon YAGEO AC0805JRNPO0BN470

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer YAGEO
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon YAGEO AC0805JRNPO0BN470
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0207 $ 0.41
200+
$ 0.0164 $ 3.28
600+
$ 0.014 $ 8.40
4,000+
$ 0.0119 $ 47.60
8,000+
$ 0.0106 $ 84.80
20,000+
$ 0.01 $ 200.00
Standard Packaging 4000/Full Reel