VISHAY DFNA5000CT1
| Manufacturer | |
| Mfr. Part # | DFNA5000CT1 |
| LCSC Part # | C7265134 |
| Package | DFN-8(4x4) |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 500Ω DFN-8(4x4) |
| Description | 4 ±0.25% 500Ω 50mW ±25ppm/℃ DFN-8(4x4) Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | DFN-8(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2947 | $ 4.29 |
200+ | $ 1.714 | $ 342.80 |
500+ | $ 1.6564 | $ 828.20 |
1,000+ | $ 1.6291 | $ 1629.10 |
Standard Packaging 1000/Full
Reel | ||