EATON DRAQ75-221-R
| Manufacturer | |
| MPN | DRAQ75-221-R |
| LCSC Part # | C7264845 |
| Packaging | SMD,7.6x7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 217uH 760mA 1.09Ω SMD,7.6x7.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,7.6x7.6mm | |
| Current Rating | 760mA | |
| Inductance | 217uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 1.09Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3161 | $ 0.32 |
| 200+ | $ 0.1262 | $ 25.24 |
| 500+ | $ 0.122 | $ 61.00 |
| 1,100+ | $ 0.1199 | $ 131.89 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

