DIODES DMN3020UFDF-13
| Hersteller | |
| Herst.-Teilenr. | DMN3020UFDF-13 |
| LCSC-Nr. | C7264644 |
| Verp. | UDFN2020-6 |
| Kundennummer | |
| Hauptmerkm. | 730mW 30V 15A 19mΩ@4.5V 1 N-channel N-Channel UDFN2020-6 Single FETs, MOSFETs RoHS |
| Datenblatt | DIODES DMN3020UFDF-13 |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | UDFN2020-6 | |
| Output Capacitance(Coss) | 87pF | |
| Ciss-Input Capacitance | 1.304nF | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 27nC@8V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | UDFN2020-6 | |
| Output Capacitance(Coss) | 87pF | |
| Ciss-Input Capacitance | 1.304nF | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 27nC@8V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Merkmale
KI-Übersetzung
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm2
- Low Gate Threshold Voltage
- Fast Switching Speed
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Anwendungen
KI-Übersetzung
- Battery Management Application
- Power Management Functions
- DC-DC Converters
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | UDFN2020-6 | |
| Output Capacitance(Coss) | 87pF | |
| Ciss-Input Capacitance | 1.304nF | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 27nC@8V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | UDFN2020-6 | |
| Output Capacitance(Coss) | 87pF | |
| Ciss-Input Capacitance | 1.304nF | |
| Pd - Power Dissipation | 730mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 27nC@8V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Merkmale
KI-Übersetzung
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm2
- Low Gate Threshold Voltage
- Fast Switching Speed
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Anwendungen
KI-Übersetzung
- Battery Management Application
- Power Management Functions
- DC-DC Converters
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

