LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI PTH12030LAS product image
Immagini a scopo illustrativo

TI PTH12030LAS

Produttore
Cod. Prod.
PTH12030LAS
Cod. LCSC
C7262528
Imballo
SMD-13P,34.8x28.5mm
Numero Cliente
Attr. chiave
Step-down type 800mV~1.8V 10.2V~13.8V SMD-13P,34.8x28.5mm DC DC Converters RoHS
Scheda TecnicaTI PTH12030LAS
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 92.1552$ 92.16
192+$ 36.7714$ 7060.11
496+$ 35.542$ 17628.83
992+$ 34.9344$ 34654.92
Package Standard16/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTI
ImballoSMD-13P,34.8x28.5mm
FunctionStep-down type
Output Voltage800mV~1.8V
Ripple Noise15mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current10mA
Voltage - Supply10.2V~13.8V
Number of Outputs1
Iout26A
Output Voltage Accuracy±2%
Frequency - Switching575kHz
FeaturesProgrammable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;Under Voltage Protection;Over Current Protection;Over-temperature protection
Conversion Efficiency89%
Length34.8mm
Width28.5mm

Descrizione

Traduzione AI

The PTH12030 is a series of high current, non-isolated power module. This product is characterized by high efficiencies, and up to 26 A of output current, while occupying a small PCB area of 1.64 in². In terms of cost, size, and performance, the series provides a flexible module that meets the requirements of the most complex and demanding mixed-signal applications. These include the most densly populated, multiprocessor systems that incorporate the high-speed DSP family, microprocessors, and ASICs. The series uses double-sided surface mount construction and provides high-performance step-down power conversion from a 12-V input bus voltage. The output voltage of the W-suffix parts can be set to any value over the range, 1.2 V to 5.5 V. The L-suffix parts have an adjustment range of 0.8 V to 1.8 V. The output voltage is set using a single resistor. This series includes Auto-Track™. Auto-Track simplifies power-up and power-down supply voltage sequencing in a system by enabling modules to track each other, or any other external voltage. Each model also includes an on/off inhibit, output voltage adjust (trim), and margin up/down controls, and the ability to start up into an existing prebias. An output voltage sense ensures tight load regulation, and an output overcurrent and thermal shutdown feature provide for protection against external load faults. Package options inlude both through-hole and surface mount configurations.

Caratteristiche

Traduzione AI
  • Nominal Size = 1.37 in x 1.12 in (34.8 mm × 28.5 mm)
  • Up to 26 A Output Current
  • 12-V Input Voltage
  • Wide-Output Voltage Adjust (1.2 V to 5.5 V) / (0.8 V to 1.8 V)
  • Efficiencies up to 94%
  • 235 W/in³ Power Density
  • On/Off Inhibit
  • Output Voltage Sense
  • Prebias Startup
  • Margin Up/Down Controls
  • Dual-Phase Topology
  • Auto-Track™ Sequencing
  • Undervoltage Lockout
  • Output Overcurrent Protection (Non-Latching, Auto-Reset)
  • Overtemperature Protection
  • Operating Temperature: -40°C to 85°C
  • Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
  • Point of Load Alliance (POLA) Compatible

Applicazioni

Traduzione AI
  • Multi-voltage, multi-processor systems

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
PTH12030LASTTI-0$ 37.6595
PTH12030LAZTISMD-13P,34.8x28.5mm0$ 101.7972
PTH12030LAZArtesynSMD-13P,34.8x28.5mm0$ 94.4379