FH VLU0810-331K
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | VLU0810-331K |
| LCSC Part # | C72623 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 330uH Through Hole |
| Description | 650mA 330uH ±10% 580mΩ Drum-core inductor Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,300 
1,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1074 | $ 0.54 |
50+ | $ 0.088 | $ 4.40 |
150+ | $ 0.0783 | $ 11.75 |
500+ | $ 0.0675 | $ 33.75 |
2,500+ | $ 0.0617 | $ 154.25 |
5,000+ | $ 0.0587 | $ 293.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$