RENESAS PS9513L2-V-AX
| Manufacturer | |
| MPN | PS9513L2-V-AX |
| LCSC Part # | C7261915 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 20V 15mA 5V 2.1V 4.5V~20V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet | RENESAS PS9513L2-V-AX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 2.1V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.1V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The PS9513, PS9513L1, PS9513L2 and PS9513L3 are optically coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9513 is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9513L1 is lead bending type for long creepage distance. The PS9513L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9513L3 is lead bending type (Gull-wing) for surface mounting.
Features
- Long creepage distance (8 mm MIN. : PS9513L1, PS9513L2)
- High common mode transient immunity (CMH, CML = ±15 kV/μs MIN)
- High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
- Propagation Delay Difference (tpLH - tpHL = 270 ns TYP.)
- Pulse width distortion (|tpHL - tpLH| = 270 ns TYP.)
- Open collector output
- Pb-Free product
- Safety standards
- UL approved: UL1577, Double protection
- CSA approved: CAN/CSA-C22.2 No.62368-1, Reinforced insulation
- BSI approved: BS EN 62368-1, Reinforced insulation
- SEMKO approved: EN 62368-1, IEC 62368-1, Reinforced insulation
- NEMKO approved: EN 62368-1, Reinforced insulation
- DEMKO approved: EN 62368-1, Reinforced insulation
- FIMKO approved: EN 62368-1, Reinforced insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
- IPM Driver
- General purpose inverter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9586 | $ 4.96 |
| 200+ | $ 1.9794 | $ 395.88 |
| 500+ | $ 1.9127 | $ 956.35 |
| 1,000+ | $ 1.8809 | $ 1880.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 2.1V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.1V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The PS9513, PS9513L1, PS9513L2 and PS9513L3 are optically coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9513 is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9513L1 is lead bending type for long creepage distance. The PS9513L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9513L3 is lead bending type (Gull-wing) for surface mounting.
Features
- Long creepage distance (8 mm MIN. : PS9513L1, PS9513L2)
- High common mode transient immunity (CMH, CML = ±15 kV/μs MIN)
- High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
- Propagation Delay Difference (tpLH - tpHL = 270 ns TYP.)
- Pulse width distortion (|tpHL - tpLH| = 270 ns TYP.)
- Open collector output
- Pb-Free product
- Safety standards
- UL approved: UL1577, Double protection
- CSA approved: CAN/CSA-C22.2 No.62368-1, Reinforced insulation
- BSI approved: BS EN 62368-1, Reinforced insulation
- SEMKO approved: EN 62368-1, IEC 62368-1, Reinforced insulation
- NEMKO approved: EN 62368-1, Reinforced insulation
- DEMKO approved: EN 62368-1, Reinforced insulation
- FIMKO approved: EN 62368-1, Reinforced insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
- IPM Driver
- General purpose inverter
C7261915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

