Littelfuse PLED380S
| Manufacturer | |
| MPN | PLED380S |
| LCSC Part # | C7261425 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 350V DO-214AA(SMBJ) Lighting Protection RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Trigger Voltage | 350V | |
| Features | Fast fault response;Self-recovery protection;ESD protection |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) |
| Type | Description | |
|---|---|---|
| Trigger Voltage | 350V | |
| Features | Fast fault response;Self-recovery protection;ESD protection |
Introduction
This PLED ultra-low holding current series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The series provide a switching electronic characteristics for an fuorescent tube replacement by an LED string. It helps to make the Fluorescent ballast and LED string compatible with each other. This ensures the ballast will be able to activate the LED string; especially for those ballast that need a high voltage output detection during ignition.The PLED ultralow lH (subscript H) makes the LED driver widely used in the output of fuorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.
Features
- Fast switching
- Automatically resets after power cycle
- Available in low profle, Standard DO-214AA packages
- IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC 801-2)
- Compatible with industrial lighting environments
- RoHS compliant and halogen-free
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.326 | $ 1.33 |
| 200+ | $ 0.5289 | $ 105.78 |
| 500+ | $ 0.5123 | $ 256.15 |
| 1,000+ | $ 0.5032 | $ 503.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Trigger Voltage | 350V | |
| Features | Fast fault response;Self-recovery protection;ESD protection |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) |
| Type | Description | |
|---|---|---|
| Trigger Voltage | 350V | |
| Features | Fast fault response;Self-recovery protection;ESD protection |
Introduction
This PLED ultra-low holding current series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The series provide a switching electronic characteristics for an fuorescent tube replacement by an LED string. It helps to make the Fluorescent ballast and LED string compatible with each other. This ensures the ballast will be able to activate the LED string; especially for those ballast that need a high voltage output detection during ignition.The PLED ultralow lH (subscript H) makes the LED driver widely used in the output of fuorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.
Features
- Fast switching
- Automatically resets after power cycle
- Available in low profle, Standard DO-214AA packages
- IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC 801-2)
- Compatible with industrial lighting environments
- RoHS compliant and halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

