PASTERNACK PE15A1045
| Manufacturer | |
| Mfr. Part # | PE15A1045 |
| LCSC Part # | C7261294 |
| Package | - |
| Customer # | |
| Description | 1MHz~500MHz 11V~30V 33.5dB 2dB 40mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 751.7184 | $ 751.72 |
200+ | $ 706.015 | $ 141203.00 |
500+ | $ 682.422 | $ 341211.00 |
1,000+ | $ 670.7652 | $ 670765.20 |
Standard Packaging 1/Full
Bag | ||