DIODES PI7C9X762CZHE
| Manufacturer | |
| MPN | PI7C9X762CZHE |
| LCSC Part # | C7261116 |
| Packaging | TQFN-32(5x5) |
| Customer # | |
| Key Attributes | TQFN-32(5x5) Controllers RoHS |
| Datasheet | DIODES PI7C9X762CZHE |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | DIODES | |
| Packaging | TQFN-32(5x5) | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset | |
| Voltage - Supply | 1.8V;2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | DIODES | |
| Packaging | TQFN-32(5x5) |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset | |
| Voltage - Supply | 1.8V;2.5V;3.3V |
Introduction
DIODES PI7C9X762 is an I²C bus/SPI to dual-channel high-performance UART bridge controller. It delivers data rates up to 33Mbps while guaranteeing low operating and sleep currents. The PI7C9X762 also features up to 8 additional programmable GPIO pins. Housed in a very compact TSSOP28 package, it is ideal for low-cost, handheld, battery-powered applications. These UART bridges provide protocol conversion from I²C bus or SPI to RS-232/RS-485/RS-422 and are fully bidirectional. The PI7C9X762 supports SPI clock speeds up to 33Mbps and IrDA SIR up to 1.152Mbit/s. The internal register set of the PI7C9X762 is backward compatible with the widely used and popular 16C450 UART. The PI7C9X762 also offers additional advanced features such as automatic hardware and software flow control, automatic RS-485 support, fractional baud rate support, and software reset. This allows software to reset the UART at any time, independent of the hardware reset signal.
Features
- Dual-channel full-duplex UART
- I²C bus or SPI interface support
- 64-byte FIFO (transmitter and receiver)
- Full compatibility with industry-standard 16C450 and equivalents
- Baud rate up to 16Mbit/s at 4x sampling clock rate
- Programmable character format: 5-, 6-, 7-, or 8-bit characters; even, odd, or no parity; 1, 1.5, or 2 stop bits
- Programmable receive and transmit FIFO trigger levels
- Special character detection
- Internal loopback mode
- Line break generation and detection
- Hardware flow control with RTS/CTS
- Software flow control with programmable Xon/Xoff characters
- Programmable single or double Xon/Xoff characters
- Automatic RS-485 slave address detection
- RS-485 driver direction control via RTS signal
- RS-485 driver direction control inversion
- Built-in IrDA encoder and decoder interface
- IrDA SIR support up to 115.2kbit/s (optional 1.152Mbps)
- Up to eight user-programmable GPIO pins
- Software reset
- Low standby current at 3.3V
- Wide operating voltage (1.8V, 2.5V, or 3.3V)
- Industrial temperature range -40℃ to 85℃
- I²C bus fast-mode compliant
- Slave mode only
- Crystal oscillator (up to 24MHz) or external clock (up to 64MHz) input
- PI7C9X762 supports SPI clock speed up to 33Mbit/s
- SPI mode 0 support (slave mode only)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
- Industrial Computing
- Automation
- Factory Process Control
- Mobile Computing
- Embedded Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9244 | $ 7.92 |
| 200+ | $ 3.1616 | $ 632.32 |
| 490+ | $ 3.0561 | $ 1497.49 |
| 980+ | $ 3.0042 | $ 2944.12 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | DIODES | |
| Packaging | TQFN-32(5x5) | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset | |
| Voltage - Supply | 1.8V;2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | DIODES | |
| Packaging | TQFN-32(5x5) |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Soft reset | |
| Voltage - Supply | 1.8V;2.5V;3.3V |
Introduction
DIODES PI7C9X762 is an I²C bus/SPI to dual-channel high-performance UART bridge controller. It delivers data rates up to 33Mbps while guaranteeing low operating and sleep currents. The PI7C9X762 also features up to 8 additional programmable GPIO pins. Housed in a very compact TSSOP28 package, it is ideal for low-cost, handheld, battery-powered applications. These UART bridges provide protocol conversion from I²C bus or SPI to RS-232/RS-485/RS-422 and are fully bidirectional. The PI7C9X762 supports SPI clock speeds up to 33Mbps and IrDA SIR up to 1.152Mbit/s. The internal register set of the PI7C9X762 is backward compatible with the widely used and popular 16C450 UART. The PI7C9X762 also offers additional advanced features such as automatic hardware and software flow control, automatic RS-485 support, fractional baud rate support, and software reset. This allows software to reset the UART at any time, independent of the hardware reset signal.
Features
- Dual-channel full-duplex UART
- I²C bus or SPI interface support
- 64-byte FIFO (transmitter and receiver)
- Full compatibility with industry-standard 16C450 and equivalents
- Baud rate up to 16Mbit/s at 4x sampling clock rate
- Programmable character format: 5-, 6-, 7-, or 8-bit characters; even, odd, or no parity; 1, 1.5, or 2 stop bits
- Programmable receive and transmit FIFO trigger levels
- Special character detection
- Internal loopback mode
- Line break generation and detection
- Hardware flow control with RTS/CTS
- Software flow control with programmable Xon/Xoff characters
- Programmable single or double Xon/Xoff characters
- Automatic RS-485 slave address detection
- RS-485 driver direction control via RTS signal
- RS-485 driver direction control inversion
- Built-in IrDA encoder and decoder interface
- IrDA SIR support up to 115.2kbit/s (optional 1.152Mbps)
- Up to eight user-programmable GPIO pins
- Software reset
- Low standby current at 3.3V
- Wide operating voltage (1.8V, 2.5V, or 3.3V)
- Industrial temperature range -40℃ to 85℃
- I²C bus fast-mode compliant
- Slave mode only
- Crystal oscillator (up to 24MHz) or external clock (up to 64MHz) input
- PI7C9X762 supports SPI clock speed up to 33Mbit/s
- SPI mode 0 support (slave mode only)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
- Industrial Computing
- Automation
- Factory Process Control
- Mobile Computing
- Embedded Applications
C7261116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PI7C9X762CZHEX | DIODES | Alt. Packaging | TQFN-32(5x5) | 0 | $ 8.2853 |

