ST L6599ATDTR
| Manufacturer | |
| Mfr. Part # | L6599ATDTR |
| LCSC Part # | C726096 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | Improved high voltage resonant controller |
| Description | 700mA 58.2kHz~61.8kHz SO-16 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ST | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
33,207
33,207
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.851 | $ 0.85 |
10+ | $ 0.6879 | $ 6.88 |
30+ | $ 0.6063 | $ 18.19 |
100+ | $ 0.5247 | $ 52.47 |
500+ | $ 0.4767 | $ 238.35 |
1,000+ | $ 0.4511 | $ 451.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$