ST L6206QTR
| Manufacturer | |
| Mfr. Part # | L6206QTR |
| LCSC Part # | C726089 |
| Package | HVQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | DMOS dual full bridge driver |
| Description | Full-Bridge 8V~52V MOSFET 7.1A HVQFN-48-EP(7x7) Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Package | HVQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,470
1,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0859 | $ 2.09 |
10+ | $ 1.7692 | $ 17.69 |
30+ | $ 1.5708 | $ 47.12 |
100+ | $ 1.2381 | $ 123.81 |
500+ | $ 1.1453 | $ 572.65 |
1,000+ | $ 1.1053 | $ 1105.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$