LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON B3F-1025 product image
  • B3F-1025 thumbnail 1
  • B3F-1025 thumbnail 2
  • B3F-1025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OMRON B3F-1025RoHS

Manufacturer
MPN
B3F-1025
LCSC Part #
C726009
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.55N TH
Datasheetpdf iconOMRON B3F-1025
In-Stock: 7,620
7,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1861$ 0.93
50+$ 0.1502$ 7.51
200+$ 0.1348$ 26.96
500+$ 0.1156$ 57.80
2,500+$ 0.107$ 267.50
5,000+$ 0.1019$ 509.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerOMRON
PackagingThrough Hole-4P,6x6mm
with BracketWithout Bracket
PressForce2.55N
Length6mm
Height5mm
Voltage Rating-
Switching Life-
Width6mm
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With Lamp-
CircuitSPST
Actuator/Cap ColorOrange
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece