Sensata CX380D5
| Manufacturer | |
| Mfr. Part # | CX380D5 |
| LCSC Part # | C7257561 |
| Package | SIP-4 |
| Customer # | |
| Description | 1 Form A (SPST-NO) 48V~530V SIP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Package | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.8745 | $ 19.87 |
10+ | $ 18.9873 | $ 189.87 |
40+ | $ 17.4493 | $ 697.97 |
80+ | $ 16.1093 | $ 1288.74 |
Standard Packaging 40/Full
Bag | ||
Better price for more quantity?
$