API Delevan PD105R-564K
| Manufacturer | |
| Mfr. Part # | PD105R-564K |
| LCSC Part # | C7256744 |
| Package | SMD,9.8x8.8mm |
| Customer # | |
| Key Attributes | FIXED IND 560uH 330mA 1.9Ω SMD,9.8x8.8mm |
| Description | 330mA 560uH ±10% 1.9Ω 330mA SMD,9.8x8.8mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,9.8x8.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.092 | $ 6.09 |
200+ | $ 2.4308 | $ 486.16 |
500+ | $ 2.3504 | $ 1175.20 |
1,000+ | $ 2.3095 | $ 2309.50 |
Standard Packaging 500/Full
Reel | ||