TT Electronics PAA50-13
| Manufacturer | |
| MPN | PAA50-13 |
| LCSC Part # | C7256669 |
| Packaging | DIP,74.2x47mm |
| Customer # | |
| Key Attributes | 50W AC-DC Power Module |
| Datasheet | TT Electronics PAA50-13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,74.2x47mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 3.33A | |
| Output Power | 50W | |
| Voltage - Input(DC) | 90VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,74.2x47mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 3.33A |
| Type | Description | |
|---|---|---|
| Output Power | 50W | |
| Voltage - Input(DC) | 90VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PAA50 series of encapsulated AC/DC modules provide up to 50W of continuous output power in a small 1.9"×2.9" package. These modules operate over a wide range of ambient temperatures and AC input voltages and frequencies, making them suitable for countless global applications.
Features
AI Translation
- Ultra Compact Size: 2.92"×1.85"
- Universal Input Range 90 - 305VAC, 47 - 440Hz
- I/O Isolation 4000VAC
- Operating Ambient Temperature Range -40°C to +70°C
- No Load Power Consumption <0.1 W
- High Efficiency up to 89%
- Isolation Class II
- EMC Compliant without External Components
- Safety Approval to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/ EN60335-1, TUV IEC/EN 61558-2-16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.5633 | $ 65.56 |
| 201+ | $ 26.1612 | $ 5258.40 |
| 501+ | $ 25.2866 | $ 12668.59 |
| 999+ | $ 24.8549 | $ 24830.05 |
Standard Packaging3/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,74.2x47mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 3.33A | |
| Output Power | 50W | |
| Voltage - Input(DC) | 90VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TT Electronics | |
| Packaging | DIP,74.2x47mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 3.33A |
| Type | Description | |
|---|---|---|
| Output Power | 50W | |
| Voltage - Input(DC) | 90VAC~305VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PAA50 series of encapsulated AC/DC modules provide up to 50W of continuous output power in a small 1.9"×2.9" package. These modules operate over a wide range of ambient temperatures and AC input voltages and frequencies, making them suitable for countless global applications.
Features
AI Translation
- Ultra Compact Size: 2.92"×1.85"
- Universal Input Range 90 - 305VAC, 47 - 440Hz
- I/O Isolation 4000VAC
- Operating Ambient Temperature Range -40°C to +70°C
- No Load Power Consumption <0.1 W
- High Efficiency up to 89%
- Isolation Class II
- EMC Compliant without External Components
- Safety Approval to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/ EN60335-1, TUV IEC/EN 61558-2-16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

