EATON PCH-1/2-R
| Manufacturer | |
| MPN | PCH-1/2-R |
| LCSC Part # | C7256582 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Square Fuse 500mA Through Hole Fuses RoHS |
| Datasheet | EATON PCH-1/2-R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 0.006 | |
| Interrupt Rating | 50A;5.9kA | |
| Height | 8.76mm | |
| Width | 4.67mm | |
| Type | Square Fuse | |
| Length | 8.89mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;450V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 0.006 | |
| Interrupt Rating | 50A;5.9kA | |
| Height | 8.76mm |
| Type | Description | |
|---|---|---|
| Width | 4.67mm | |
| Type | Square Fuse | |
| Length | 8.89mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;450V |
Introduction
PC - Tron subminiature fuses are UL recognized for DC supplementary overcurrent protection, providing individual protection for components or internal circuits within equipment. Suitability for specific applications depends on time constant and capacitance values. The devices are designed to carry rated current for a minimum of four hours; recommended operating current is 80% or less of rated current, with further derating required at elevated ambient temperatures.
Features
- Radial lead, fast-acting through-hole fuse
- Ideal for high-voltage DC applications
- Board-washable
- Optional mounting socket (PCS) available
- Multiple lead configurations available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0936 | $ 5.09 |
| 200+ | $ 2.0333 | $ 406.66 |
| 500+ | $ 1.9651 | $ 982.55 |
| 1,000+ | $ 1.9317 | $ 1931.70 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 0.006 | |
| Interrupt Rating | 50A;5.9kA | |
| Height | 8.76mm | |
| Width | 4.67mm | |
| Type | Square Fuse | |
| Length | 8.89mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;450V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 0.006 | |
| Interrupt Rating | 50A;5.9kA | |
| Height | 8.76mm |
| Type | Description | |
|---|---|---|
| Width | 4.67mm | |
| Type | Square Fuse | |
| Length | 8.89mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 250V;450V |
Introduction
PC - Tron subminiature fuses are UL recognized for DC supplementary overcurrent protection, providing individual protection for components or internal circuits within equipment. Suitability for specific applications depends on time constant and capacitance values. The devices are designed to carry rated current for a minimum of four hours; recommended operating current is 80% or less of rated current, with further derating required at elevated ambient temperatures.
Features
- Radial lead, fast-acting through-hole fuse
- Ideal for high-voltage DC applications
- Board-washable
- Optional mounting socket (PCS) available
- Multiple lead configurations available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

