LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics PCF0603-12-13K7BT1 product image
Images for reference only

TT Electronics PCF0603-12-13K7BT1RoHS

Manufacturer
MPN
PCF0603-12-13K7BT1
LCSC Part #
C7256564
Packaging
0603
Customer #
Key Attributes
RES 13.7kΩ ±0.1% 0603
Datasheetpdf iconTT Electronics PCF0603-12-13K7BT1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4481$ 0.45
200+$ 0.1788$ 35.76
500+$ 0.1729$ 86.45
1,000+$ 0.1699$ 169.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTT Electronics
Packaging0603
Resistance13.7kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece