LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT P6SMB62A-AU_R1_000A1 product image
Images for reference only

PANJIT P6SMB62A-AU_R1_000A1RoHS

Manufacturer
PANJITAsian Brands
MPN
P6SMB62A-AU_R1_000A1
LCSC Part #
C7256403
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 53VWM 85VC SMB(DO-214AA)
Datasheetpdf iconPANJIT P6SMB62A-AU_R1_000A1
In-Stock: 445
445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1489$ 0.74
50+$ 0.1246$ 6.23
150+$ 0.1125$ 16.88
800+$ 0.1034$ 82.72
2,400+$ 0.0961$ 230.64
4,800+$ 0.0925$ 444.00
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingSMB(DO-214AA)
Clamping Voltage85V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)7.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown65.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)53V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
  • HBM ≧ ± 8 kV & CDM ≧ ± 2 kV
  • AEC - Q101 qualified
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard