LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PBC18SBBN product image
Images for reference only

Sullins PBC18SBBN

Manufacturer
MPN
PBC18SBBN
LCSC Part #
C7256186
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 18 Position 2.54mm Pitch Single Row Through Hole, Right Angle -65℃~+125℃
DatasheetSullins PBC18SBBN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.158$ 2.16
200+$ 0.8623$ 172.46
500+$ 0.8335$ 416.75
1,000+$ 0.8184$ 818.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Current Rating3A
Number of PINs18P
Operating Temperature-65℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.