LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTTS12015A product image
Images for reference only

On-Shore Tech OSTTS12015A

Manufacturer
MPN
OSTTS12015A
LCSC Part #
C7254979
Packaging
-
Customer #
Key Attributes
15A 12~30 1x12P 12P -30℃~+105℃ 7.62mm Green Male Plug 12 1 Headers, Plugs and Sockets RoHS
DatasheetOn-Shore Tech OSTTS12015A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3575$ 11.36
200+$ 4.5328$ 906.56
500+$ 4.3816$ 2190.80
1,000+$ 4.306$ 4306.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
Packaging-
Current Rating15A
Wire Gauge - AWG12~30
Number of Positions or Pins1x12P
Number of Pins12P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch7.62mm
ColorGreen
Connector TypeMale Plug
Number of PINs Per Row12
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.