MCC SM4003PL-TP
| Manufacturer | |
| Mfr. Part # | SM4003PL-TP |
| LCSC Part # | C725472 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 200V 1A SOD-123FL |
| Description | Diode Independent 200V 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,660
1,660
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0816 | $ 1.63 |
200+ | $ 0.0768 | $ 15.36 |
600+ | $ 0.0742 | $ 44.52 |
2,500+ | $ 0.0731 | $ 182.75 |
10,000+ | $ 0.0715 | $ 715.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$