MCC GS1MHE3-LTP
| Manufacturer | |
| Mfr. Part # | GS1MHE3-LTP |
| LCSC Part # | C725363 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SMA(DO-214AC) |
| Description | Diode 1kV 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0766 | $ 1.53 |
200+ | $ 0.071 | $ 14.20 |
600+ | $ 0.0678 | $ 40.68 |
2,000+ | $ 0.066 | $ 132.00 |
7,500+ | $ 0.0643 | $ 482.25 |
22,500+ | $ 0.0635 | $ 1428.75 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$