HGSEMI CD4040BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4040BM/TR |
| LCSC Part # | C725347 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Ripple Carry Binary Counters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 12 | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4040B is a 12-stage ripple-carry binary counter. The counter advances one count on each negative transition of the clock pulse. The counter can be reset to the zero state independently of the clock by a logic "1" at the reset input.
Features
AI Translation
- Wide supply voltage range: 1.0V ~ 15V
- High noise immunity: typical 0.45 VDD
- Low-power TTL compatibility: drives 2× 74L or 1× 74LS
- Medium-speed operation: typical 8 MHz at VDD = 10V
- Schmitt trigger clock input
- Packages: DIP-16, SOP-16, TSSOP-16
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1303 | $ 0.65 |
| 50+ | $ 0.1014 | $ 5.07 |
| 150+ | $ 0.087 | $ 13.05 |
| 500+ | $ 0.0762 | $ 38.10 |
| 2,500+ | $ 0.0699 | $ 174.75 |
| 5,000+ | $ 0.0656 | $ 328.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 12 | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4040B is a 12-stage ripple-carry binary counter. The counter advances one count on each negative transition of the clock pulse. The counter can be reset to the zero state independently of the clock by a logic "1" at the reset input.
Features
AI Translation
- Wide supply voltage range: 1.0V ~ 15V
- High noise immunity: typical 0.45 VDD
- Low-power TTL compatibility: drives 2× 74L or 1× 74LS
- Medium-speed operation: typical 8 MHz at VDD = 10V
- Schmitt trigger clock input
- Packages: DIP-16, SOP-16, TSSOP-16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



