VBsemi Elec NTD25P03LG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTD25P03LG-VB |
| LCSC Part # | C725129 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 38A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 255pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V;2.5V | |
| Pd - Power Dissipation | 2.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 33mΩ@10V;46mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 27nC@10V;19nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% Rg tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Notebook Adapter Switch
In-Stock: 154
154 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4631$ 0.4400 | $ 0.44 |
| 10+ | $ 0.3802$ 0.3612 | $ 3.61 |
| 30+ | $ 0.3428$ 0.3257 | $ 9.77 |
| 100+ | $ 0.299$ 0.2841 | $ 28.41 |
| 500+ | $ 0.2567$ 0.2439 | $ 121.95 |
| 1,000+ | $ 0.2454$ 0.2332 | $ 233.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 255pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V;2.5V | |
| Pd - Power Dissipation | 2.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 33mΩ@10V;46mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 27nC@10V;19nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% Rg tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Notebook Adapter Switch
C725129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



