TT Electronics/Optek Technology OP124
| Manufacturer | |
| MPN | OP124 |
| LCSC Part # | C7250668 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2V 935nm 1.5V 100mW LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 2V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 935nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 2V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 935nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -65℃~+125℃ |
Introduction
Each OP123 and OP124 device is a 935 nanometer (nm) high-intensity GaAs infrared LED, housed in a miniature hermetic "pill" package with an extended temperature range and high power output. These devices are designed for direct mounting onto printed circuit boards. Each OP223 and OP224 device is an 890 nm GaAlAs infrared LED, housed in a hermetic "pill" package with an extended temperature range and narrow irradiance pattern to provide high on-axis intensity for excellent coupling efficiency. Compared to GaAs at equivalent drive current, these devices deliver significantly higher power output, and their wavelength matches the peak response of silicon. Their small package size allows high-density mounting. All of these LEDs are mechanically and spectrally matched to the OP300 series, OP600 series, and OP640 series devices.
Features
- Hermetic package
- Mechanically and spectrally matched to other OPTEK devices
- Designed for direct mounting on printed circuit boards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6286 | $ 7.63 |
| 200+ | $ 3.0445 | $ 608.90 |
| 400+ | $ 2.943 | $ 1177.20 |
| 800+ | $ 2.893 | $ 2314.40 |
Standard Packaging400/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 2V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 935nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 2V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 935nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -65℃~+125℃ |
Introduction
Each OP123 and OP124 device is a 935 nanometer (nm) high-intensity GaAs infrared LED, housed in a miniature hermetic "pill" package with an extended temperature range and high power output. These devices are designed for direct mounting onto printed circuit boards. Each OP223 and OP224 device is an 890 nm GaAlAs infrared LED, housed in a hermetic "pill" package with an extended temperature range and narrow irradiance pattern to provide high on-axis intensity for excellent coupling efficiency. Compared to GaAs at equivalent drive current, these devices deliver significantly higher power output, and their wavelength matches the peak response of silicon. Their small package size allows high-density mounting. All of these LEDs are mechanically and spectrally matched to the OP300 series, OP600 series, and OP640 series devices.
Features
- Hermetic package
- Mechanically and spectrally matched to other OPTEK devices
- Designed for direct mounting on printed circuit boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

