NTE Electronics NTE4538B
| Manufacturer | |
| MPN | NTE4538B |
| LCSC Part # | C7250346 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DIP-16 Multivibrators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | DIP-16 |
Introduction
The NTE4538B is a dual, retriggerable, resettable monostable multivibrator in a 16-pin DIP package. It can be triggered by either edge of the input pulse and produces precise output pulses over a wide range of pulse widths, with duration and accuracy determined by external timing components CX and RX. Linear CMOS technology enables more precise control of output pulse width.
Features
- Device-to-device pulse width variation ±1.0% (typical)
- Pulse width variation over temperature range ±0.5% (typical)
- New formula: T = R×C (T in seconds, R in ohms, C in farads)
- Pulse width range - 10μs to ∞
- Symmetrical output sink and source current capability
- Latching trigger input
- Separate latch reset input
- Quiescent current (standby) = 5nA/package (typical, 5V DC)
- Operating voltage range 3V DC to 18V DC
- Triggerable by either rising or falling edge
- Capable of driving two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over the rated temperature range
- For pulse widths less than 10μs, use of NTE4525B is recommended
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9446 | $ 3.94 |
| 200+ | $ 1.5746 | $ 314.92 |
| 500+ | $ 1.5215 | $ 760.75 |
| 1,000+ | $ 1.4958 | $ 1495.80 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | DIP-16 |
Introduction
The NTE4538B is a dual, retriggerable, resettable monostable multivibrator in a 16-pin DIP package. It can be triggered by either edge of the input pulse and produces precise output pulses over a wide range of pulse widths, with duration and accuracy determined by external timing components CX and RX. Linear CMOS technology enables more precise control of output pulse width.
Features
- Device-to-device pulse width variation ±1.0% (typical)
- Pulse width variation over temperature range ±0.5% (typical)
- New formula: T = R×C (T in seconds, R in ohms, C in farads)
- Pulse width range - 10μs to ∞
- Symmetrical output sink and source current capability
- Latching trigger input
- Separate latch reset input
- Quiescent current (standby) = 5nA/package (typical, 5V DC)
- Operating voltage range 3V DC to 18V DC
- Triggerable by either rising or falling edge
- Capable of driving two low-power TTL loads, one low-power Schottky TTL load, or two HTL loads over the rated temperature range
- For pulse widths less than 10μs, use of NTE4525B is recommended
C7250346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

