LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE4522B product image
Images for reference only

NTE Electronics NTE4522BRoHS

Manufacturer
MPN
NTE4522B
LCSC Part #
C7250344
Packaging
DIP-16
Customer #
Key Attributes
1 5MHz DIP-16 Counters, Dividers RoHS
Datasheetpdf iconNTE Electronics NTE4522B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2465$ 6.25
200+$ 2.4929$ 498.58
500+$ 2.4095$ 1204.75
1,000+$ 2.3686$ 2368.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNTE Electronics
PackagingDIP-16
Logic Family-
Voltage - Supply3V~18V
DirectionDown Counter
Trigger TypeRising Edge;Falling Edge
Timing-
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay160ns@15V,50pF
Count Rate5MHz
FeaturesProgrammable divide ratio;Asynchronous parallel load;Synchronous counting;Cascade counter;Reset function

Applications

AI Translation
  • frequency synthesizers
  • phase−locked loops
  • other frequency division applications requiring low power dissipation and/or high noise immunity