NTE Electronics NTE4078B
| Manufacturer | |
| MPN | NTE4078B |
| LCSC Part # | C7250336 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 1uA 3V~18V 110ns@15V,50pF PDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | -;8 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 110ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | -;8 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 110ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE4078B is an 8-input NAND gate device in a 14-pin DIP package, constructed as a single monolithic structure using P-channel and N-channel enhancement-mode devices. These complementary MOS logic gates are designed primarily for applications requiring low power consumption and/or high noise immunity.
Features
AI Translation
- Supply voltage range: 3Vdc ~ 18Vdc
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power Schottky TTL load over rated temperature range
- All inputs protected by dual diodes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0413 | $ 2.04 |
| 200+ | $ 0.8153 | $ 163.06 |
| 500+ | $ 0.7881 | $ 394.05 |
| 1,000+ | $ 0.7744 | $ 774.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | -;8 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 110ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - High | 2.75V~8.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | -;8 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 110ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE4078B is an 8-input NAND gate device in a 14-pin DIP package, constructed as a single monolithic structure using P-channel and N-channel enhancement-mode devices. These complementary MOS logic gates are designed primarily for applications requiring low power consumption and/or high noise immunity.
Features
AI Translation
- Supply voltage range: 3Vdc ~ 18Vdc
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power Schottky TTL load over rated temperature range
- All inputs protected by dual diodes
C7250336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

