NTE Electronics NTE3091
| Manufacturer | |
| MPN | NTE3091 |
| LCSC Part # | C7250311 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 300mA 400V 60mA 1.5V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 5A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 5A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Introduction
The NTE3091 is an optically coupled SCR in a 6-pin DIP package, consisting of a gallium arsenide infrared emitter and a silicon photoelectric SCR sensor. The device provides switching capability while maintaining high isolation between the trigger circuit and the load circuit. It is suitable for SCR, TRIAC, and solid-state relay applications requiring high blocking voltage and low input current sensitivity.
Features
- On-state current (IFT): 5mA typical
- Gate trigger current (IGT): 20mA typical
- Surge on-state current: 5A
- Blocking voltage: 400V; Gate trigger voltage (VGT): 0.6V typical
- Isolation test voltage: 5300VRMS
- Solid-state reliability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8003 | $ 10.80 |
| 200+ | $ 4.3099 | $ 861.98 |
| 500+ | $ 4.1659 | $ 2082.95 |
| 1,000+ | $ 4.0947 | $ 4094.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 5A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 400mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 5A | |
| Output Type | SCR | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Introduction
The NTE3091 is an optically coupled SCR in a 6-pin DIP package, consisting of a gallium arsenide infrared emitter and a silicon photoelectric SCR sensor. The device provides switching capability while maintaining high isolation between the trigger circuit and the load circuit. It is suitable for SCR, TRIAC, and solid-state relay applications requiring high blocking voltage and low input current sensitivity.
Features
- On-state current (IFT): 5mA typical
- Gate trigger current (IGT): 20mA typical
- Surge on-state current: 5A
- Blocking voltage: 400V; Gate trigger voltage (VGT): 0.6V typical
- Isolation test voltage: 5300VRMS
- Solid-state reliability
C7250311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

