NTE Electronics NTE3060
| Manufacturer | |
| MPN | NTE3060 |
| LCSC Part # | C7250308 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Yellow 80mW 1 Common Cathode 0.3 DIP-10 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 10mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 10mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3060 is a single-digit, seven-segment, common-cathode display with right-hand decimal point, 0.3 inch (7.62mm) digit height, in a 14-pin DIP package.
Features
AI Translation
- Super yellow light source color (AlGaAs), white surface with white segments
- 0.3 inch (7.62mm) digit height
- Low power consumption
- Excellent character appearance
- IC compatible
- Easy mounting on PCB or socket
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0593 | $ 10.06 |
| 200+ | $ 4.0144 | $ 802.88 |
| 500+ | $ 3.8795 | $ 1939.75 |
| 1,000+ | $ 3.8128 | $ 3812.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 10mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 10mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3060 is a single-digit, seven-segment, common-cathode display with right-hand decimal point, 0.3 inch (7.62mm) digit height, in a 14-pin DIP package.
Features
AI Translation
- Super yellow light source color (AlGaAs), white surface with white segments
- 0.3 inch (7.62mm) digit height
- Low power consumption
- Excellent character appearance
- IC compatible
- Easy mounting on PCB or socket
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

